OSI CD-1705 technical specifications.
| Height | 4.06mm |
| Length | 3.05mm |
| Mount | Through Hole, PCB |
| RoHS Compliant | No |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSI CD-1705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
