OSI PIN-3CD technical specifications.
| Package/Case | TO-18 |
| Height | 3.71mm |
| Length | 5.33mm |
| Mount | Through Hole, PCB |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for OSI PIN-3CD to view detailed technical specifications.
No datasheet is available for this part.