OSI S-100CL technical specifications.
| Length | 11mm |
| Mount | Surface Mount, PCB |
| Polarity | Reverse |
| RoHS Compliant | No |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSI S-100CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
