OSI UDT-455 technical specifications.
| Package/Case | TO-5 |
| Height | 0.18inch |
| Length | 0.36inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Output Type | Analog Voltage |
| Polarity | Reverse |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for OSI UDT-455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
