OSI UV-035D technical specifications.
| Package/Case | TO-8 |
| Height | 5.21mm |
| Length | 13.97mm |
| Mount | Through Hole, PCB |
| Polarity | Reverse |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSI UV-035D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.