Osram 10S6120V technical specifications.
| Package/Case | Module |
| Lead/Base Style | Screw |
| Length | 47.5mm |
| Mount | Base |
| Operating Supply Voltage | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Osram 10S6120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.