Osram 120PSB technical specifications.
| Package/Case | 120 |
| Diameter | 6.4mm |
| Lead Free | Contains Lead |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 120PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
