Osram 17475 technical specifications.
| Socket | E14 |
| Voltage | 230 |
| Power | 15 |
| Luminous flux | 110 |
| Length | 57 |
| RoHS | Compliant |
Download the complete datasheet for Osram 17475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.