Osram 17517 technical specifications.
| Socket | E14 |
| Voltage | 230 |
| Power | 25 |
| Luminous flux | 190 |
| Length | 57 |
| RoHS | Compliant |
Download the complete datasheet for Osram 17517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.