Osram 1820 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 1820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
