Osram 20T3Q/CL/24V technical specifications.
| Package/Case | Module |
| Length | 31mm |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 20T3Q/CL/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.