Osram 24E technical specifications.
| Package/Case | Module |
| Lens Color | Clear |
| Life (Hours) | 7000Hour |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
