Osram 24PSB technical specifications.
| Package/Case | Module |
| Current Rating | 70mA |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram 24PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.