Osram 30099/32169 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Material | Phenolic |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 30099/32169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.