Osram 328 technical specifications.
| Package/Case | Module |
| Color | Black |
| Diameter | 5.84mm |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
