Osram 387660 technical specifications.
| Depth | 110mm |
| Diameter | 225mm |
| Length | 225mm |
| Voltage Rating | 240V |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Osram 387660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.