Osram 399069 technical specifications.
| Depth | 74mm |
| Diameter | 91mm |
| Length | 91mm |
| Voltage Rating | 240V |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Osram 399069 to view detailed technical specifications.
No datasheet is available for this part.