Osram 40008QODDOMINOLONG5X4W technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 |
| Luminous Flux | 750lm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Osram 40008QODDOMINOLONG5X4W to view detailed technical specifications.
No datasheet is available for this part.