Osram 4008321746252 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 121mm |
| Length | 130.6mm |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321746252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.