Osram 4008321849472 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Luminous Flux | 688lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | PrevaLED |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321849472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.