Osram 4008321882066 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 50mm |
| Length | 58mm |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321882066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.