Osram 4008321963284 technical specifications.
| Depth | 90mm |
| Input Power | 4.5W |
| Outside Diameter | 91mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321963284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.