Osram 4008321968678 technical specifications.
| Color | White |
| Depth | 99mm |
| Outside Diameter | 80mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321968678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.