Osram 4008321968685 technical specifications.
| Color | White |
| Depth | 103mm |
| Input Power | 13.5W |
| Mount | External |
| Outside Diameter | 80mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321968685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.