Osram 4008321978387 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 195V |
| Max Output Power | 10W |
| Max Output Voltage | 29V |
| Output Current | 350mA |
| Output Voltage | 29V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321978387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.