Osram 4050300873664 technical specifications.
| Input Power | 72W |
| Length | 100mm |
| Mount | Base |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4050300873664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.