Osram 4052899032828 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 198V |
| Max Output Power | 35W |
| Max Output Voltage | 54V |
| Output Current | 700mA |
| Output Voltage | 54V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4052899032828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.