Osram 4052899039551 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 220V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4052899039551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.