Osram 4052899911161 technical specifications.
| Diameter | 60mm |
| Length | 110mm |
| Mount | Base |
| Series | PARATHOM |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram 4052899911161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.