Osram 4052899911413 technical specifications.
| Diameter | 38mm |
| Length | 108mm |
| Mount | Base |
| Viewing Angle | 300° |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram 4052899911413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
