Osram 4052899911918 technical specifications.
| Diameter | 42.8mm |
| Length | 88mm |
| Mount | Base |
| Series | PARATHOM |
| Viewing Angle | 250° |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 4052899911918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.