Osram 4052899911925 technical specifications.
| Diameter | 43mm |
| Length | 89mm |
| Mount | Base |
| Series | PARATHOM |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 4052899911925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.