
The PrevaLED module features a white color with a correlated color temperature of 4000K and a luminous flux of 1077lm. It operates within a temperature range of -20°C to 45°C and is powered by a maximum supply voltage of 30.8V. This module is not SVHC compliant.
Osram 4052899914858 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Luminous Flux | 1077lm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30.8V |
| Reach SVHC Compliant | No |
| Series | PrevaLED |
| RoHS | Compliant |
Download the complete datasheet for Osram 4052899914858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
