Osram 40S11N technical specifications.
| Package/Case | 120 |
| Lead/Base Style | Screw |
| Length | 3.85inch |
| Lens Color | Clear |
| Life (Hours) | 500Hour |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 40S11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.