Osram 413413 technical specifications.
| Depth | 84mm |
| Length | 1565mm |
| Voltage Rating | 240V |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Osram 413413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.