Osram 48860FL technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 51mm |
| Series | DECOSTAR 51 PRO |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram 48860FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.