Osram 5008 technical specifications.
| Color | Orange |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Diameter | 3.18mm |
| Height | 8.89mm |
| Inside Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Packaging | Bulk |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram 5008 to view detailed technical specifications.
No datasheet is available for this part.