Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
516714
Datasheet
Osram
516714
Volume Production
DECOSTAR 51 IRC 50W 12V GU5, 3
DECOSTAR 51 IRC 50W 12V GU5, 3
Voltage Rating
12V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Diameter
51mm
Length
46mm
Voltage Rating
12V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account