Osram 60PSB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Base |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 60PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.