Osram 638560 technical specifications.
| Frequency | 45kHz |
| Height | 22mm |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Voltage Rating | 240V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Osram 638560 to view detailed technical specifications.
No datasheet is available for this part.