Osram 64225 technical specifications.
| Correlated Color Temperature (CCT) | 3200 K |
| Diameter | 9mm |
| Length | 31mm |
| Luminous Flux | 200lm |
| RoHS | Compliant |
Download the complete datasheet for Osram 64225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
