Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
64440ES
Datasheet
Osram
64440ES
Volume Production
Energy saving IRC capsule lamp 50W
Energy saving IRC capsule lamp 50W
Voltage Rating
12V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Correlated Color Temperature (CCT)
3000K
Diameter
12mm
Series
HALOSTAR
Voltage Rating
12V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account