Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram 64447ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 12mm |
| Series | HALOSTAR |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram 64447ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.