Osram 64543APRO technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 55mm |
| Length | 94mm |
| Series | HALOGEN PRO CLASSIC |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram 64543APRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.