Osram 64543BPROB22D technical specifications.
| Diameter | 35mm |
| Length | 93mm |
| Series | HALOGEN PRO CLASSIC |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram 64543BPROB22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.