Osram 64695ECO technical specifications.
| Package/Case | 120 |
| Correlated Color Temperature (CCT) | 3000 K |
| Diameter | 12mm |
| Length | 74.9mm |
| Series | HALOLINE PRO |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Osram 64695ECO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.