Osram 64841FL technical specifications.
| Correlated Color Temperature (CCT) | 2900 K |
| Length | 90.5mm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 64841FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.