Osram 657 technical specifications.
| Color | Black, Red |
| Current Rating | 8A |
| Insulation Material | Rubber |
| Lead Length | 610mm |
| Lead/Base Style | Wedge |
| Length | 610mm |
| Lens Color | Clear |
| Life (Hours) | 15000Hour |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Osram 657 to view detailed technical specifications.
No datasheet is available for this part.