Osram 66720ECO technical specifications.
| Package/Case | 200 |
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 14mm |
| Series | HALOPIN PRO |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram 66720ECO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.