Osram 6S6/CL12V technical specifications.
| Lead/Base Style | Screw |
| Length | 47.5mm |
| Mount | Screw |
| MSCP | 3.58MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 6S6/CL12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.